- RS Stock No.:
- 496-745
- Mfr. Part No.:
- HFA3127BZ
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 496-745
- Mfr. Part No.:
- HFA3127BZ
- Brand:
- Renesas Electronics
Legislation and Compliance
Product Details
Transistor Arrays, Intersil
Complete isolation between transistors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Intersil
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 65 mA |
Maximum Collector Emitter Voltage | 8 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Transistor Configuration | Isolated |
Maximum Collector Base Voltage | 12 V |
Maximum Emitter Base Voltage | 5.5 V |
Maximum Operating Frequency | 8000 MHz |
Pin Count | 16 |
Number of Elements per Chip | 5 |
Minimum Operating Temperature | -55 °C |
Dimensions | 1.5 x 10 x 4mm |
Maximum Operating Temperature | +125 °C |