- RS Stock No.:
- 128-8806
- Mfr. Part No.:
- 2SA2071P5T100Q
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 128-8806
- Mfr. Part No.:
- 2SA2071P5T100Q
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PNP Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 3 A |
Maximum Collector Emitter Voltage | 60 V |
Package Type | SOT-89 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Transistor Configuration | Common Emitter |
Maximum Collector Base Voltage | -60 V |
Maximum Emitter Base Voltage | -6 V |
Maximum Operating Frequency | 10 MHz |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Dimensions | 4.7 x 2.7 x 1.4mm |
Maximum Operating Temperature | +150 °C |