- RS Stock No.:
- 128-8835
- Mfr. Part No.:
- 2SCR542PT100
- Brand:
- ROHM
25 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$1.174
(exc. GST)
$1.35
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $1.174 | $29.35 |
125 - 225 | $1.056 | $26.40 |
250 - 1225 | $0.95 | $23.75 |
1250 - 2475 | $0.855 | $21.375 |
2500 + | $0.769 | $19.225 |
*price indicative |
- RS Stock No.:
- 128-8835
- Mfr. Part No.:
- 2SCR542PT100
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NPN Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 5 A |
Maximum Collector Emitter Voltage | 30 V |
Package Type | SOT-89 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Transistor Configuration | Common Emitter |
Maximum Collector Base Voltage | 30 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Dimensions | 4.7 x 2.7 x 1.4mm |
Maximum Operating Temperature | +150 °C |