- RS Stock No.:
- 168-7865
- Mfr. Part No.:
- MD2310FX
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-7865
- Mfr. Part No.:
- MD2310FX
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
High Voltage Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 14 A |
Maximum Collector Emitter Voltage | 700 V |
Package Type | TO-3PF |
Mounting Type | Through Hole |
Maximum Power Dissipation | 62 W |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 9 V |
Maximum Operating Frequency | 64 kHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 15.7 x 5.7 x 26.7mm |
Maximum Operating Temperature | +150 °C |