- RS Stock No.:
- 822-2166
- Mfr. Part No.:
- BFS17NTA
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 822-2166
- Mfr. Part No.:
- BFS17NTA
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RF Bipolar Transistors, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 50 mA |
Maximum Collector Emitter Voltage | 11 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 350 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 20 V |
Maximum Emitter Base Voltage | 3 V |
Maximum Operating Frequency | 3.2 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 3 x 1.4 x 1.1mm |
Maximum Operating Temperature | +150 °C |