- RS Stock No.:
- 828-9024
- Mfr. Part No.:
- PAN1326B-HCI-85
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 828-9024
- Mfr. Part No.:
- PAN1326B-HCI-85
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
PAN1316/26 Dual Mode v4.0 Bluetooth® EDR HCI Module, Panasonic
The PAN1316/1326 series from Panasonic are Host Controlled Interface (HCI) Dual Mode Bluetooth modules with Enhanced Data Rate (EDR) featuring both Bluetooth Low Energy and Bluetooth Classic connectivity. These modules contain the seventh generation CC2564 Bluetooth core integrated circuit from Texas Instruments incorporated into an easy to use module format. The PAN1316/26 range is 100% pin compatible with the PAN1315/1325 series.
Features
Certifications: Bluetooth, FCC, IC and CE
Dimensions: PAN1326 with antenna 9.0 x 9.5 x 1.8 mm, PAN1316 without antenna 9.0 x 6.5 x 1.7 mm
Operating Temperature Range: -20°C to +70°C
Supply Voltage Range: 1.7 - 4.8V
Texas Instruments CC2564 7th generation dual mode Bluetooth controller inside
Integrates with TI's low-power MSP430 microprocessor
Profiles: Serial Port Profile (SPP), Advanced Audio Distribution Profile (A2DP), Audio/Video Remote Control Profile (AVRCP) and others
Very fast algorithm for both Asynchronous Connection-Less (ACL) and Extended Synchronous Connections (eSCO)
Supports Extended Range Tx power with 10dBm typical output
Low power scan method for page and inquiry scans at 1/3rd normal power
UART rates of up to 4Mbps
Three and four Wire UART transport
Dimensions: PAN1326 with antenna 9.0 x 9.5 x 1.8 mm, PAN1316 without antenna 9.0 x 6.5 x 1.7 mm
Operating Temperature Range: -20°C to +70°C
Supply Voltage Range: 1.7 - 4.8V
Texas Instruments CC2564 7th generation dual mode Bluetooth controller inside
Integrates with TI's low-power MSP430 microprocessor
Profiles: Serial Port Profile (SPP), Advanced Audio Distribution Profile (A2DP), Audio/Video Remote Control Profile (AVRCP) and others
Very fast algorithm for both Asynchronous Connection-Less (ACL) and Extended Synchronous Connections (eSCO)
Supports Extended Range Tx power with 10dBm typical output
Low power scan method for page and inquiry scans at 1/3rd normal power
UART rates of up to 4Mbps
Three and four Wire UART transport
Bluetooth - Panasonic
Specifications
Attribute | Value |
---|---|
Bluetooth Version | 4 |
Maximum Output Power | 10dBm |
Receiver Sensitivity | -93dBm |
Supported I/O Interfaces | GPIO, PCM, UART |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |