- RS Stock No.:
- 112-1877
- Mfr. Part No.:
- J01002A1261
- Brand:
- Telegartner
76 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$6.64
(exc. GST)
$7.64
(inc. GST)
Units | Per unit |
1 - 24 | $6.64 |
25 - 99 | $6.52 |
100 - 249 | $6.34 |
250 - 499 | $6.19 |
500 + | $6.07 |
- RS Stock No.:
- 112-1877
- Mfr. Part No.:
- J01002A1261
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegärtner 75 Ohm BNC RF Coaxial Crimp Plug Connectors
75 Ohm BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp/crimp professional coaxial termination. These 75 Ohm straight BNC RF coax cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact and are for use with various RF coaxial cable types.
Telegärtner BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG62 A/U |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |