TE Connectivity Greenpar Series, jack Panel Mount BNC Connector, 75Ω, Solder Termination, Straight Body
- RS Stock No.:
- 163-9546
- Mfr. Part No.:
- 5-1634504-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 163-9546
- Mfr. Part No.:
- 5-1634504-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 75 Ohm ZDC/BNC RF Coaxial Insulated Bulkhead Socket Connector
75 Ohm ZDC BNC RF coaxial insulated bulkhead socket connectors with bayonet coupling, solder termination and ground tab. These 75 Ohm BNC RF coax insulated bulkhead socket connectors are front panel mounting with a PBT insulator, thermoplastic dielectric, a nickel plated zinc die cast body and a gold plated centre contact.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Nickel |
Maximum Operating Temperature | +85°C |
Series | Greenpar |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel over Copper |