- RS Stock No.:
- 170-2512
- Mfr. Part No.:
- B6121A1-NT3G-1-50
- Brand:
- Amphenol RF
100 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$4.58
(exc. GST)
$5.27
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $4.58 | $458.00 |
500 + | $4.122 | $412.20 |
*price indicative |
- RS Stock No.:
- 170-2512
- Mfr. Part No.:
- B6121A1-NT3G-1-50
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
BNC Crimp Plugs and Jacks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG122, RG133, RG133A, RG303, RG58, RG58 A/B/C |
Bulkhead | No |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |