- RS Stock No.:
- 212-7371
- Mfr. Part No.:
- R316007000
- Brand:
- Radiall
85 in Global stock for delivery within 5 working day (+3 days for regional areas).
536 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$43.24
(exc. GST)
$49.73
(inc. GST)
Units | Per unit |
1 - 9 | $43.24 |
10 - 49 | $42.96 |
50 - 99 | $41.93 |
100 - 249 | $39.77 |
250 + | $28.81 |
- RS Stock No.:
- 212-7371
- Mfr. Part No.:
- R316007000
- Brand:
- Radiall
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Radiall 50 Ohm BNC.HT High Voltage RF Coaxial Cable Clamp Plug
50 Ohm BNC.HT high voltage RF coaxial cable plugs with bayonet fixing, cable clamp termination, PTFE dielectric, nickel plated brass body and silver plated center contact. These 50 Ohm BNC.HT high voltage RF coax cable plugs have a test voltage of 6000 Vdc when unmated and a test voltage of 10000 when mated. The following RF coaxial cables can be used with these 50 Ohm BNC.HT RF coaxial plugs: RG141, RG142, RG223, RG400 and RG58.
These plugs are not intermateable with the BNC or SHV series.
These plugs are not intermateable with the BNC or SHV series.
Nickel plated brass bodied 50Ω connectors with PTFE insulators and beryllium copper contacts. Designed for RF and high voltage application.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG141, RG142, RG223, RG400, RG58 |
Bulkhead | No |
Operating Frequency | 0 to 2GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Contact Material | Brass |
Contact Plating | Silver |