- RS Stock No.:
- 602-9035
- Mfr. Part No.:
- BNCS701-P2
- Brand:
- Tajimi Electronics
Discontinued product
- RS Stock No.:
- 602-9035
- Mfr. Part No.:
- BNCS701-P2
- Brand:
- Tajimi Electronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
One-touch BNC 75 Ω Connector, BNCS700 Series
Characteristic impedance: 75 Ω
Construction of opening is resistant to entanglement
Construction of opening is resistant to entanglement
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 → 2.4GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |