- RS Stock No.:
- 700-9376
- Mfr. Part No.:
- B6121A1-NT3G-1-50
- Brand:
- Amphenol RF
191 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$12.02
(exc. GST)
$13.82
(inc. GST)
Units | Per unit |
1 - 24 | $12.02 |
25 - 49 | $11.74 |
50 + | $11.56 |
- RS Stock No.:
- 700-9376
- Mfr. Part No.:
- B6121A1-NT3G-1-50
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
BNC Crimp Plugs and Jacks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG122, RG133, RG133A, RG303, RG58, RG58 A/B/C |
Bulkhead | No |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |