- RS Stock No.:
- 700-9388
- Mfr. Part No.:
- B6121E1-ND3G-5-50
- Brand:
- Amphenol RF
226 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$5.70
(exc. GST)
$6.56
(inc. GST)
Units | Per unit |
1 - 4 | $5.70 |
5 + | $4.69 |
- RS Stock No.:
- 700-9388
- Mfr. Part No.:
- B6121E1-ND3G-5-50
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
BNC Crimp Plugs and Jacks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Contact Material | Beryllium Copper, Phosphor Bronze |
Contact Plating | Gold, Silver |