- RS Stock No.:
- 710-0208
- Mfr. Part No.:
- 6274425-2
- Brand:
- TE Connectivity
On back order for despatch 08/10/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$35.77
(exc. GST)
$41.14
(inc. GST)
Units | Per unit |
1 - 12 | $35.77 |
13 - 24 | $35.16 |
25 + | $33.92 |
- RS Stock No.:
- 710-0208
- Mfr. Part No.:
- 6274425-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity 75 Ohm BNC Connectors - Right Angle Metalized PCB/Panel Mount Jacks
A range of 75 Ohm metalized BNC right angle PCB mount and panel mount jacks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Body Plating | Tin |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |