- RS Stock No.:
- 713-0827
- Mfr. Part No.:
- 2-5221128-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 713-0827
- Mfr. Part No.:
- 2-5221128-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity BNC Plugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U, RG188/U, RG316/U |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Contact Plating | Gold |