- RS Stock No.:
- 916-0568
- Mfr. Part No.:
- 10-005-W66-FD
- Brand:
- COAX Connectors
Discontinued product
- RS Stock No.:
- 916-0568
- Mfr. Part No.:
- 10-005-W66-FD
- Brand:
- COAX Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Korus Straight BNC Crimp Plugs
A series of 75 Ω quality machined BNC crimp plugs from Coax Connectors. These BNC connectors have gold plated brass centre contacts and a gold plated brass body. They are part of the Korus series of connectors offering stable low loss performance, making them ideal for the 4K / Ultra HD broadcast markets. These BNC connectors feature a simple bayonet coupling which only requires a quarter turn to connect and disconnect. The easy connection feature makes BNC one of the most popular types of connector used in the market today. Typical applications would include broadcast, telecom, instrumentation and security. These high definition connectors meet the following standards SMPTE 292M, 424M and ST208-1
Coax Connectors BNC Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BELDEN 7731A, Image 2000 |
Size | Standard |
Bulkhead | No |
Operating Frequency | 0 → 6GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |