- RS Stock No.:
- 395-777
- Mfr. Part No.:
- 5SA281
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 395-777
- Mfr. Part No.:
- 5SA281
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
DIAZED Fuses, Size TNDz, Type gG Time-Lag
DIAZED fuse links, 5SA2 Series
Operating class gG
Characteristic: time-lag
Operating class gG
Characteristic: time-lag
Standards
IEC 60269-3, DIN VDE 0636
Standards
IEC 60269-3, DIN VDE 0636
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Bottle Fuse Size | DII |
Voltage Rating | 500V ac |
Primary Keyword | Diazed Fuse |
Application Category | gG |
Thread Size | E16 |
Breaking Capacity at Maximum Voltage Rating | 50 kA @ 500 V ac, 8 kA @ 500 V dc |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Gauge/Cap Colour | Yellow |
Body Material | Ceramic |