- RS Stock No.:
- 807-9789
- Mfr. Part No.:
- 4571103
- Brand:
- Lapp
Discontinued product
- RS Stock No.:
- 807-9789
- Mfr. Part No.:
- 4571103
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Copper Earthing ESUY Cable
Provides protection during repairs
For earthing in high-voltage power installations of power companies and railway systems
For earthing devices and potential equalisation on machine parts and EDP systems
Very flexible despite a large cross-section
Flexible single conductor for grounding and shorting as well as for grounding installation and potential equalisation
Mechanically highly flexible
Flame-retardant according IEC 60332-1-2
For earthing in high-voltage power installations of power companies and railway systems
For earthing devices and potential equalisation on machine parts and EDP systems
Very flexible despite a large cross-section
Flexible single conductor for grounding and shorting as well as for grounding installation and potential equalisation
Mechanically highly flexible
Flame-retardant according IEC 60332-1-2
Specifications
Attribute | Value |
---|---|
Fire Behaviour | Flame Retardant |
Conductor Material | Bare Copper |
Cross Sectional Area | 35 mm² |
Current Rating | 135 A |
Length | 50m |
Conductor Resistance | 0.554 Ω/km |
Voltage Rating | 2 kV |
Standards Met | CE |