Taiwan Semiconductor DBL209G C1, Bridge Rectifier, 2A 1400V, 4-Pin DBL
This image is representative of the product range
On back order for despatch 09/06/2021, delivery within 7 working days from despatch date.
Added
Packaging Options:
- RS Stock No.:
- 652-6299
- Mfr. Part No.:
- DBL209G C1
- Manufacturer:
- Taiwan Semiconductor
units | Per unit | Per Pack* |
25 - 25 | $0.419 | $10.475 |
50 - 225 | $0.409 | $10.225 |
250 - 475 | $0.399 | $9.975 |
500 - 975 | $0.389 | $9.725 |
1000 + | $0.384 | $9.60 |
*price indicative |
Bridge Rectifiers for PCB Mounting, DBL...G Series, Taiwan Semiconductor
Attribute | Value |
Peak Average Forward Current | 2A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 1400V |
Mounting Type | Through Hole |
Package Type | DBL |
Pin Count | 4 |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 50A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.3V |
Peak Reverse Current | 10µA |
Length | 8.51mm |
Width | 6.5mm |
Dimensions | 8.51 x 6.5 x 2.6mm |
Height | 2.6mm |