- RS Stock No.:
- 177-4069
- Mfr. Part No.:
- 10185
- Brand:
- Vikan
Discontinued product
- RS Stock No.:
- 177-4069
- Mfr. Part No.:
- 10185
- Brand:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Storage of cleaning equipment ensures good hygiene practice and extends the shelf life of equipment. Fully colour coded, you can extend the bracket by adding one more next to the first bracket. You can mix rubber clips and hooks. Easy to clean, by removing the hooks and rubber clips they can be cleaned in an autoclave. The rubber clip can hold products with Ø25-35mm.
Specifications
Attribute | Value |
---|---|
Colour | White |
Number of Tools Held | 4 |
Material | Polypropylene |
Width | 80mm |
Attachment Type | Clip |
FDA Compliant | Yes |
Industy Sector | Food Industry |
Mounting Type | Wall |