Linear Technology, LT3470ETS8#TRMPBF Step-Down Switching Regulator 200mA Adjustable, 1.25 16 V 8-Pin, TSOT-23

  • RS Stock No. 423-567
  • Mfr. Part No. LT3470ETS8#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology

Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 200mA
Maximum Output Voltage 16 V
Regulator Function Buck Controller
Minimum Output Voltage 1.25 V
Minimum Input Voltage 4 V
Maximum Input Voltage 40 V
Output Type Adjustable
Mounting Type Surface Mount
Pin Count 8
Package Type TSOT-23
Switching Regulator Yes
Height 0.9mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 2.9 x 1.75 x 0.9mm
Length 2.9mm
Width 1.75mm
14 : Next working day
84 Within 5 working day(s) (Global stock)
Price (ex. GST) Each
$ 9.95
(exc. GST)
$ 11.44
(inc. GST)
units
Per unit
1 - 9
$9.95
10 - 49
$9.43
50 - 99
$8.87
100 - 249
$6.60
250 +
$6.29
Packaging Options:
Related Products
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
A range of integrated Step-down switching regulators (Buck ...
Description:
A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.
Description:
The LM557x and LM2557x are easy to use high-performance SIMPLE SWITCHER® buck regulators which allow design engineers to design and optimize a robust power supply using a minimum set of components. Integrated N-channel MOSFETUltra-Wide Input Voltage Range up to 42V/75VEmulated ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...