Linear Technology, LT3505EMS8E#PBF Step-Down Switching Regulator 1.2A Adjustable, Minimum of 780 mV 8-Pin, MSOP

  • RS Stock No. 423-636
  • Mfr. Part No. LT3505EMS8E#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology

Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 1.2A
Regulator Function Buck Controller
Minimum Output Voltage 0.78 V
Minimum Input Voltage 3.6 V
Maximum Input Voltage 36 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 8
Package Type MSOP
Switching Regulator Yes
Line Regulation 0.007 %/V
Height 0.86mm
Maximum Switching Frequency 3000 kHz
Maximum Operating Temperature +85 °C
Length 3mm
Dimensions 3 x 3 x 0.86mm
Width 3mm
Minimum Operating Temperature -40 °C
22 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 10.37
(exc. GST)
$ 11.93
(inc. GST)
units
Per unit
1 - 9
$10.37
10 - 49
$9.85
50 - 99
$9.35
100 - 249
$8.91
250 +
$8.68
Packaging Options:
Related Products
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
The BD9328EFJ is a synchronous step-down switching regulator ...
Description:
The BD9328EFJ is a synchronous step-down switching regulator that integrates 2 low resistance N-channel MOSFETs. It achieves 2A continuous output current over a wide input supply range. Current mode operation provides fast transient response and easy phase compensation. Wide operating ...
The Linear Technology multiple output step down regulators ...
Description:
The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...