Linear Technology, LT8640EUDC-1#PBF Step-Down Switching Regulator 5A Adjustable, 3.3 → 25 V 18-Pin, QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Switching Regulators, Ultralow Noise Regulators, Linear Technology

Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 5A
Maximum Output Voltage 25 V
Regulator Function Spread Spectrum Modulation, Step Down Regulator
Minimum Output Voltage 3.3 V
Minimum Input Voltage 3.4 V
Maximum Input Voltage 42 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 18
Package Type QFN
Switching Regulator Yes
Line Regulation 0.02 %/V
Maximum Switching Frequency 3 MHz
Length 3mm
Width 4mm
Minimum Operating Temperature -40 °C
Dimensions 3 x 4 x 0.7mm
Efficiency 95 % @ 2 MHz, 96 % @ 1 MHz
Maximum Operating Temperature +125 °C
Height 0.7mm
Automotive Standard AEC-Q100
182 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 91)
$ 11.505
(exc. GST)
$ 13.231
(inc. GST)
units
Per unit
Per Tube*
91 - 91
$11.505
$1,046.955
182 +
$11.36
$1,033.76
*price indicative
Related Products
The flexible step-down switching regulator of the ROHM ...
Description:
The flexible step-down switching regulator of the ROHM is a switching regulator with built-in POWER MOSFET, which withstands high pressure. The operational frequency is freely configurable with external resistance. A wide input voltage range (7V to 35V) and temperature range ...
Panasonic offer a range of power DC-DC Regulators ...
Description:
Panasonic offer a range of power DC-DC Regulators that incorporate the hysteretic DC/DC control system, these include the NN30, NN31, AN3301X and AN3018xA synchronous DC/DC Step down regulator series. NN30 DC-DC Regulator:Integrated 2 x 25mΩ MOSFETs. Adjustable soft start. Low ...
ROHM’s 1.0A/1.5 MHz synchronous step-down switching regulator BD8312HFN ...
Description:
ROHM’s 1.0A/1.5 MHz synchronous step-down switching regulator BD8312HFN produces step-down output including 1.2, 1.8, 3.3, or 5 V from 4 batteries, batteries such as Li2cell or Li3cell, etc. or a 5V/12V fixed power supply line. This IC allows easy production ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...