Linear Technology, LT8640EUDC#PBF Step-Down Switching Regulator 5A Adjustable, 3.3 → 25 V 18-Pin, QFN

  • RS Stock No. 135-6216
  • Mfr. Part No. LT8640EUDC#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Switching Regulators, Ultralow Noise Regulators, Linear Technology

Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 5A
Maximum Output Voltage 25 V
Regulator Function Spread Spectrum Modulation, Step Down Regulator
Minimum Output Voltage 3.3 V
Minimum Input Voltage 3.4 V
Maximum Input Voltage 42 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 18
Package Type QFN
Switching Regulator Yes
Line Regulation 0.02 %/V
Minimum Operating Temperature -40 °C
Length 3mm
Automotive Standard AEC-Q100
Maximum Operating Temperature +125 °C
Maximum Switching Frequency 3 MHz
Dimensions 3 x 4 x 0.7mm
Efficiency 95 % @ 2 MHz, 96 % @ 1 MHz
Width 4mm
Height 0.7mm
475 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 19.96
(exc. GST)
$ 22.95
(inc. GST)
units
Per unit
1 - 9
$19.96
10 - 24
$18.20
25 - 49
$14.84
50 +
$13.18
Packaging Options:
Related Products
The Linear Technology multiple output step down regulators ...
Description:
The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...