- RS Stock No.:
- 145-5699
- Mfr. Part No.:
- LM2575T-15/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-5699
- Mfr. Part No.:
- LM2575T-15/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Function | Buck Controller, Inverting |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 58 kHz |
Pin Count | 5 |
Package Type | TO-220 |
Switching Regulator | Yes |
Dimensions | 10.16 x 4.7 x 8.89mm |
Height | 8.89mm |
Length | 10.16mm |
Width | 4.7mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |