Step-Down Switching Regulator

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Specifications
Attribute Value
Maximum Output Current 600mA
Maximum Output Voltage 6 V
Regulator Function Buck Controller
Minimum Output Voltage 0.6 V
Minimum Input Voltage 2 V
Maximum Input Voltage 6 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 5
Package Type SOT-23
Switching Regulator Yes
Load Regulation -0.5 %/A
Width 3.05mm
Minimum Operating Temperature -40 °C
Height 1mm
Maximum Operating Temperature +85 °C
Length 3.05mm
Dimensions 3.05 x 3.05 x 1mm
Maximum Switching Frequency 2250 kHz
Discontinued product