ROHM, BD9701CP-V5E2 Step-Down Switching Regulator Dual 1.5A Adjustable 5 + Tab-Pin, TO-220

  • RS Stock No. 146-7687
  • Mfr. Part No. BD9701CP-V5E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The BD9701 / BD9703 / BD9702 are single-channel step-down switching regulator capable of PWM operation. The Pch MOSFET is built in for high efficiency in small load area. Lower electricity consumption of operating current 4mA (Typ.) and stand-by current 0μA (Typ.) is realized by adopting Bi-CMOS process

Maximum switching current : 1.5A (BD9701 / BD9703), 3A (BD9702)
Built-in Pch FET ensures high efficiency
Output voltage adjustable via external resistors
High switching frequency : 100kHz (BD9701), 300kHz (BD9703), 110kHz (BD9702)
Over current and thermal shutdown protection circuits built in
ON / OFF control via STBY pin

Specifications
Attribute Value
Maximum Output Current 1.5A
Maximum Output Voltage 32 V
Regulator Function Buck Converter
Minimum Output Voltage 1 V
Minimum Input Voltage 8 V
Maximum Input Voltage 35 V
Output Type Adjustable
Mounting Type Through Hole
Number of Outputs 2
Pin Count 5 + Tab
Package Type TO-220
Switching Regulator Yes
Line Regulation 100 mV
Load Regulation 40 mV
Maximum Operating Temperature +85 °C
Maximum Switching Frequency 120 kHz
Length 10mm
Dimensions 10 x 4.5 x 17mm
Efficiency 86%
Minimum Operating Temperature -40 °C
Height 17mm
Width 4.5mm
30 Within 5 working day(s) (Global stock)
115 Within 5 working day(s) (Global stock)
Price (ex. GST) Each (In a Pack of 5)
$ 5.316
(exc. GST)
$ 6.113
(inc. GST)
units
Per unit
Per Pack*
5 - 5
$5.316
$26.58
10 - 20
$4.83
$24.15
25 - 45
$4.43
$22.15
50 - 245
$4.086
$20.43
250 +
$3.796
$18.98
*price indicative
Packaging Options:
Related Products
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
This series supports common control software, increasing design ...
Description:
This series supports common control software, increasing design and development efficiency. Tone quality can be adjusted by parametric equalizer using no external components. The built-in three-band equalizer sub woofer output allows for a space saving design. Reduce switching noise of ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...