Linear Technology, LT1374HVCR#PBF Switching Regulator 4.5A 7-Pin, D2PAK

  • RS Stock No. 155-6687
  • Mfr. Part No. LT1374HVCR#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology

Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 4.5A
Maximum Output Voltage 5 V
Regulator Function Buck Controller
Minimum Input Voltage 5 V
Maximum Input Voltage 32 V
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 7
Package Type D2PAK
Switching Regulator Yes
Line Regulation 0.03 %/V
Height 10.922mm
Dimensions 10.541 x 4.572 x 10.922mm
Maximum Switching Frequency 560 kHz
Length 10.54mm
Maximum Operating Temperature +125 °C
Width 4.572mm
Minimum Operating Temperature 0 °C
50 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 12.56
(exc. GST)
$ 14.44
(inc. GST)
units
Per unit
Per Tube*
50 +
$12.56
$628.00
*price indicative
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
The Microchip MCP16311 is an adjustable output, fixed ...
Description:
The Microchip MCP16311 is an adjustable output, fixed frequency, synchronous, step-down DC-DC converter that operates from input voltage sources up to 30V. Integrated into the device is a high-side and low-side switch, fixed frequency Peak Current Mode Control, internal compensation, ...