RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices, LT3970EMS-5#PBF Switching Regulator, 1-Channel 350mA 10-Pin, MSOP

This image is representative of the product range


100 In stock for delivery within 7 working day(s)
Add to Basket

Price (ex. GST) Each (In a Tube of 50)

$5.532

(exc. GST)

$6.362

(inc. GST)

units

Added

RS Stock No.:
155-6732
Mfr. Part No.:
LT3970EMS-5#PBF
Manufacturer:
Analog Devices
unitsPer unitPer Tube*
50 +$5.532$276.60
*price indicative

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology



AttributeValue
Maximum Output Current350mA
Maximum Output Voltage5 V
Regulator FunctionBuck Controller
Minimum Input Voltage4.2 V
Maximum Input Voltage40 V
Output TypeFixed
Mounting TypeSurface Mount
Number of Outputs1
Pin Count10
Package TypeMSOP
Switching RegulatorYes
Line Regulation0.01 %/V
Maximum Operating Temperature+125 °C
Length3mm
Dimensions3 x 3 x 0.86mm
Minimum Operating Temperature-40 °C
Height0.86mm
Width3mm
Maximum Switching Frequency2.64 MHz