Analog Devices, LT8300ES5#TRMPBF Step-Down Switching Regulator, 1-Channel 260mA Adjustable 5-Pin, TSOT-23
This image is representative of the product range
1000 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 158-0381
- Mfr. Part No.:
- LT8300ES5#TRMPBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
units | Per unit | Per Reel* |
500 + | $7.36 | $3,680.00 |
*price indicative |
Switching Regulators, Flyback, Forward and Isolated Controllers, Linear Technology
Attribute | Value |
Maximum Output Current | 260mA |
Regulator Function | Buck |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 100 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 5 |
Package Type | TSOT-23 |
Switching Regulator | Yes |
Line Regulation | 0.01 %/V |
Dimensions | 2.9 x 1.75 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Width | 1.75mm |
Height | 0.9mm |
Length | 2.9mm |
Maximum Operating Temperature | +125 °C |
Maximum Switching Frequency | 780 kHz |