Analog Devices, ADP2303ARDZ Step-Down Switching Regulator 3A Adjustable 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Step-Down Switching Regulators, Analog Devices

From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.

Note

759-2916 - Number of PWM Outputs = 1

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifications
Attribute Value
Maximum Output Current 3A
Regulator Function Step Down
Minimum Output Voltage 0.8 V
Minimum Input Voltage 3 V
Maximum Input Voltage 20 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 8
Package Type SOIC
Switching Regulator Yes
Width 4mm
Dimensions 5 x 4 x 1.65mm
Height 1.65mm
Maximum Operating Temperature +125 °C
Maximum Switching Frequency 700 kHz
Length 5mm
Minimum Operating Temperature -40 °C
On back order for despatch 15/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 98)
$ 3.633
(exc. GST)
$ 4.178
(inc. GST)
units
Per unit
Per Tube*
98 +
$3.633
$356.034
*price indicative
Related Products
The BD9701 / BD9703 / BD9702 are single-channel ...
Description:
The BD9701 / BD9703 / BD9702 are single-channel step-down switching regulator capable of PWM operation. The Pch MOSFET is built in for high efficiency in small load area. Lower electricity consumption of operating current 4mA (Typ.) and stand-by current 0μA ...
Use for wide voltage inputs designs up to ...
Description:
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility. Input Voltage up to 42V (LMRx42xx), 20V (LMRx20xx), and 5.5V (LMRx05xx)Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.Adjustable output ...
The BD9870FPS single-channel step-down switching regulator incorporates a ...
Description:
The BD9870FPS single-channel step-down switching regulator incorporates a Pch MOSFET capable of PWM operation at 900k. Hz, enabling use of a smaller coil, as well as circuitry that eliminates the need for external compensation - only a diode, coil, and ...
The flexible step-down switching regulator of the ROHM ...
Description:
The flexible step-down switching regulator of the ROHM is a switching regulator with built-in POWER MOSFET, which withstands high pressure. The operational frequency is freely configurable with external resistance. A wide input voltage range (7V to 35V) and temperature range ...