Linear Technology, LT1076CT-5#PBF Switching Regulator 2A 5-Pin, TO-220

  • RS Stock No. 177-7156
  • Mfr. Part No. LT1076CT-5#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-down (Buck) Converters with Inverting Capability, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 2A
Maximum Output Voltage 5 V
Regulator Function Buck Controller
Minimum Input Voltage 8 V
Maximum Input Voltage 45 V
Mounting Type Through Hole
Number of Outputs 1
Pin Count 5
Package Type TO-220
Switching Regulator Yes
Line Regulation 0.1 %/V
Length 10.54mm
Width 4.572mm
Dimensions 10.541 x 4.572 x 15.748mm
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 125 kHz
Maximum Operating Temperature +125 °C
Height 15.748mm
On back order for despatch 29/01/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$ 8.998
(exc. GST)
$ 10.348
(inc. GST)
units
Per unit
Per Tube*
50 +
$8.998
$449.90
*price indicative
Related Products
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
The Linear Technology multiple output step down regulators ...
Description:
The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications ...
Easy-to-use modules for applications requiring high input voltages ...
Description:
Easy-to-use modules for applications requiring high input voltages (up to 42V). Ideal for applications requiring a standard feature set. Precision Enable pin and Soft-Start pin. Superior Thermal Performance.
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...