Linear Technology, LT1076CT#PBF Step-Down Switching Regulator 10A Adjustable, 2.5 50 V 5-Pin, TO-220

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-down (Buck) Converters with Inverting Capability, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 10A
Maximum Output Voltage 50 V
Regulator Function Buck Controller
Minimum Output Voltage 2.5 V
Minimum Input Voltage 7.3 V
Maximum Input Voltage 45 V
Output Type Adjustable
Mounting Type Through Hole
Number of Outputs 1
Pin Count 5
Package Type TO-220
Switching Regulator Yes
Line Regulation 0.02 %/V
Maximum Switching Frequency 110 kHz
Minimum Operating Temperature 0 °C
Height 9.4mm
Width 4.57mm
Length 10.54mm
Maximum Operating Temperature +70 °C
Dimensions 10.54 x 4.57 x 9.4mm
7 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 13.55
(exc. GST)
$ 15.58
(inc. GST)
units
Per unit
1 - 9
$13.55
10 - 49
$11.27
50 - 99
$9.83
100 - 249
$9.74
250 +
$9.64
Packaging Options:
Related Products
The LM310x series of Synchronously Rectified Buck Converters ...
Description:
The LM310x series of Synchronously Rectified Buck Converters feature all required functions to implement a highly efficient and cost effective buck regulator. The LM310x's Constant On Time (COT) architecture results in fast load transient response and a simple circuit design ...
BD9B200MUV is a synchronous buck switching regulator with ...
Description:
BD9B200MUV is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC, which is capable of providing current up to 2A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at ...
BD9B400MUV is a synchronous buck switching regulator with ...
Description:
BD9B400MUV is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC, which is capable of providing current up to 4A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at ...
The BD9701 / BD9703 / BD9702 are single-channel ...
Description:
The BD9701 / BD9703 / BD9702 are single-channel step-down switching regulator capable of PWM operation. The Pch MOSFET is built in for high efficiency in small load area. Lower electricity consumption of operating current 4mA (Typ.) and stand-by current 0μA ...