- RS Stock No.:
- 751-3011
- Mfr. Part No.:
- AP6015-33M10G-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 751-3011
- Mfr. Part No.:
- AP6015-33M10G-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 800mA |
Maximum Output Voltage | 3.3 V |
Regulator Function | Buck Controller |
Minimum Input Voltage | 2 V |
Maximum Input Voltage | 5.5 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 1 MHz |
Pin Count | 10 |
Package Type | MSOP |
Line Regulation | 0.3 %/V |
Load Regulation | 0.8 % |
Dimensions | 3.05 x 3.05 x 0.95mm |
Width | 3.05mm |
Maximum Operating Temperature | +125 °C |
Length | 3.05mm |
Minimum Operating Temperature | -40 °C |
Efficiency | 94% |
Height | 0.95mm |