Analog Devices, LT3741EFE#PBF Step-Down Switching Regulator, 1-Channel 20A 20-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology

Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems.

Some devices may feature:
Multiphase operation and output tracking
Easy synchronization to external clocks

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 20A
Maximum Output Voltage 34 V
Regulator Function Buck Controller
Minimum Output Voltage 0 V
Minimum Input Voltage 6 V
Maximum Input Voltage 36 V
Output Type Fixed
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 20
Package Type TSSOP
Switching Regulator Yes
Height 1.05mm
Width 4.5mm
Efficiency 94%
Maximum Switching Frequency 1000 kHz
Length 6.6mm
Maximum Operating Temperature +125 °C
Dimensions 6.6 x 4.5 x 1.05mm
Minimum Operating Temperature -40 °C
7 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$ 18.85
(exc. GST)
$ 21.68
(inc. GST)
units
Per unit
1 - 9
$18.85
10 - 49
$18.19
50 - 99
$15.94
100 - 249
$15.00
250 +
$14.84
Packaging Options:
Related Products
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
A range of μModule (micro-module) regulators from Linear ...
Description:
A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...