- RS Stock No.:
- 784-6349
- Mfr. Part No.:
- RAA230215GSB
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 784-6349
- Mfr. Part No.:
- RAA230215GSB
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Microcontroller Power Supply System ICs, Renesas Electronics
Switching Voltage Regulators, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 4.4 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.9 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Pin Count | 20 |
Maximum Switching Frequency | 1 MHz |
Package Type | HTSSOP |
Switching Regulator | Yes |
Line Regulation | 50 mV |
Load Regulation | 50 mV |
Length | 6.5mm |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |