Analog Devices, LT3976EMSE#PBF DC-DC Converter, 1-Channel 5A Adjustable 16-Pin, MSOP
This image is representative of the product range
- RS Stock No.:
- 851-6806
- Mfr. Part No.:
- LT3976EMSE#PBF
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | $17.19 |
10 - 49 | $16.59 |
50 - 99 | $16.01 |
100 - 249 | $15.73 |
250 + | $15.47 |
Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology
Attribute | Value |
Maximum Output Current | 5A |
Regulator Function | Step Down |
Minimum Output Voltage | 1.183 V |
Minimum Input Voltage | 4.3 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 16 |
Package Type | MSOP |
Switching Regulator | Yes |
Line Regulation | 0.01 %/V |
Width | 3mm |
Height | 0.86mm |
Dimensions | 4.039 x 3 x 0.86mm |
Length | 4.04mm |
Maximum Operating Temperature | +125 °C |
Maximum Switching Frequency | 2.7 MHz |
Minimum Operating Temperature | -40 °C |