Analog Devices, LT1933IS6#TRMPBF DC-DC Converter, 1-Channel 600mA Adjustable 6-Pin, TSOT-23
This image is representative of the product range
- RS Stock No.:
- 858-0841
- Mfr. Part No.:
- LT1933IS6#TRMPBF
- Manufacturer:
- Analog Devices
units | Per unit | Per Pack* |
2 - 8 | $8.755 | $17.51 |
10 - 38 | $8.455 | $16.91 |
40 - 98 | $8.09 | $16.18 |
100 - 198 | $6.93 | $13.86 |
200 + | $6.71 | $13.42 |
*price indicative |
Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology
Attribute | Value |
Maximum Output Current | 600mA |
Regulator Function | Step Down |
Minimum Input Voltage | 3.6 V |
Maximum Input Voltage | 36 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 6 |
Package Type | TSOT-23 |
Switching Regulator | Yes |
Line Regulation | 0.01 %/V |
Width | 1.5mm |
Dimensions | 2.8 x 1.5 x 0.9mm |
Height | 0.9mm |
Maximum Operating Temperature | +125 °C |
Length | 2.8mm |
Minimum Operating Temperature | -40 °C |
Maximum Switching Frequency | 600 kHz |