Texas Instruments CD4503BE Hex Buffer & Line Driver, 3-State, 3 → 18 V, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

4000 Series Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

CMOS Family devices
Wide operating voltage range: 3 to 18V

Specifications
Attribute Value
Logic Family 4000
Logic Function Buffer, Line Driver
Number of Channels per Chip 6
Output Type 3 State
Polarity Non-Inverting
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Maximum High Level Output Current -8.2mA
Maximum Low Level Output Current 19.2mA
Maximum Propagation Delay Time @ Maximum CL 150 ns @ 5 V
Dimensions 19.3 x 6.35 x 4.57mm
Height 4.57mm
Width 6.35mm
Minimum Operating Temperature -55 °C
Length 19.3mm
Maximum Operating Temperature +125 °C
Maximum Operating Supply Voltage 18 V
Propagation Delay Test Condition 50pF
Minimum Operating Supply Voltage 3 V
Price (ex. GST) Each (In a Tube of 25)
$ 0.77
(exc. GST)
$ 0.89
(inc. GST)
units
Per unit
Per Tube*
25 - 25
$0.77
$19.25
50 - 100
$0.754
$18.85
125 - 225
$0.47
$11.75
250 - 475
$0.46
$11.50
500 +
$0.451
$11.275
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
The UCC28910 and UCC28911 are 700V Flyback Switcher ...
Description:
The UCC28910 and UCC28911 are 700V Flyback Switcher with Constant-Voltage Constant-Current and Primary-side Regulation.
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Advanced Low-Voltage CMOS logic. Operating voltage: 1.65 to ...
Description:
Advanced Low-Voltage CMOS logic. Operating voltage: 1.65 to 3.6Compatibility: Input CMOS, Output CMOSLatch-up performance exceeds 250 mA per JESD 17.
Advanced CMOS logic. Operating Voltage: 1.5 to 5.5 ...
Description:
Advanced CMOS logic. Operating Voltage: 1.5 to 5.5 V and 2 to 6 VCompatibility: Input CMOS, Output CMOS.