ON Semiconductor MC74HC368ADR2G Hex Buffer & Line Driver, 3-State, Inverting, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

74HC Family, ON Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Logic Family HC
Logic Function Inverting Buffer
Number of Channels per Chip 6
Input Type Single Ended
Output Type 3 State
Polarity Inverting
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Maximum High Level Output Current 7.8mA
Maximum Low Level Output Current 7.8mA
Maximum Propagation Delay Time @ Maximum CL 285 ns @ 50 pF
Dimensions 10 x 4 x 1.5mm
Height 1.5mm
Length 10mm
Propagation Delay Test Condition 50pF
Maximum Operating Temperature +125 °C
Width 4mm
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature -55 °C
Maximum Operating Supply Voltage 6 V
2500 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (On a Reel of 2500)
$ 0.159
(exc. GST)
$ 0.183
(inc. GST)
units
Per unit
Per Reel*
2500 +
$0.159
$397.50
*price indicative