Maxim DS2480B+ Buffer & Line Driver, Inverting, 5V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Line Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Logic Function Buffer
Number of Channels per Chip 1
Polarity Inverting
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 5.5 V
Width 4mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.5 V
Length 5mm
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
Was $8.704
$ 7.38
(exc. GST)
$ 8.49
(inc. GST)
units
Per unit
1 - 9
$7.38
10 - 49
$7.22
50 - 99
$6.91
100 - 249
$6.66
250 +
$6.56
Packaging Options: