- RS Stock No.:
- 542-0803
- Mfr. Part No.:
- TC74VHC244F(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 542-0803
- Mfr. Part No.:
- TC74VHC244F(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74VHC Family Inverters & Buffers, Toshiba
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | VHC |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 20 |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Propagation Delay Time @ Maximum CL | 11.9 ns @ 3.3 V |
Dimensions | 12.8 x 5.3 x 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |