- RS Stock No.:
- 639-6177
- Mfr. Part No.:
- TC7PA34FU(TE85L,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 639-6177
- Mfr. Part No.:
- TC7PA34FU(TE85L,F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7PA Series
Process: CMOS
Power supply voltage: 1.8 to 3.6 V
Power supply voltage: 1.8 to 3.6 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Family | VCX |
Logic Function | Buffer |
Number of Channels per Chip | 2 |
Input Type | Single Ended |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Pin Count | 6 |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 8.4 ns @ 1.8 V |
Dimensions | 2.9 x 1.6 x 1.1mm |
Minimum Operating Supply Voltage | 1.8 V |
Height | 1.1mm |
Maximum Operating Supply Voltage | 3.6 V |
Width | 1.6mm |
Length | 2.9mm |
Propagation Delay Test Condition | 30pF |