Toshiba TC74VHCT540AF(K,F) Octal Buffer & Line Driver, 3-State, Inverting, 5V, 20-Pin SOP

  • RS Stock No. 756-3176
  • Mfr. Part No. TC74VHCT540AF(K,F)
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TC74VHCT Series, Toshiba

Process: CMOS
Power supply voltage: 4.5 to 5.5 V

74VHCT Family

Specifications
Attribute Value
Logic Family 74VHC
Logic Function Buffer
Number of Channels per Chip 8
Input Type TTL
Output Type 3 State
Polarity Inverting
Mounting Type Surface Mount
Package Type SOP
Pin Count 20
Maximum High Level Output Current +25mA
Maximum Low Level Output Current -25mA
Maximum Propagation Delay Time @ Maximum CL 9.5ns
Dimensions 13.3 x 5.3 x 1.5mm
Height 1.5mm
Minimum Operating Supply Voltage 4.5 V
Width 5.3mm
Maximum Operating Supply Voltage 5.5 V
Length 13.3mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Propagation Delay Test Condition 50pF
In stock for delivery next working day
Price (ex. GST) Each (In a Pack of 5)
$ 1.614
(exc. GST)
$ 1.856
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$1.614
$8.07
25 - 95
$1.306
$6.53
100 - 245
$1.28
$6.40
250 - 495
$1.252
$6.26
500 +
$1.192
$5.96
*price indicative
Packaging Options:
Related Products
Low-Voltage CMOS logic. Single gate package. Operating Voltage: ...
Description:
Low-Voltage CMOS logic. Single gate package. Operating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.
Advanced CMOS logic. Operating Voltage: 1.5 to 5.5 ...
Description:
Advanced CMOS logic. Operating Voltage: 1.5 to 5.5 V and 2 to 6 VCompatibility: Input CMOS, Output CMOS.
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Advanced CMOS/TTL Logic. Operating Voltage: +4.5 to +5.5Compatibility: ...
Description:
Advanced CMOS/TTL Logic. Operating Voltage: +4.5 to +5.5Compatibility: Input TTL, Output TTL.