- RS Stock No.:
- 124-0812
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 124-0812
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro LED Eyelid Bulkhead
This RS Pro Eyelid LED Bulkhead features a bright 15 W led that is capable of illuminating walkways, exterior stairways and building perimeters. The eyelid bulkhead body is made from a diecast aluminium with a polycarbonate diffusor making it strong against the weather elements with an IP54 rating. The LED produces a bright light of 780 lumens to a stylish Daylight light colour (5000K) coupled with a quick installation.
Features and Benefits
High-voltage LED
Aluminium diecast body
Polycarbonate diffuser
Eyelid Design
Easily installed
Daylight colour (5000 k)
Brightness of 780 lumens
Protection Rating: IP54
Aluminium diecast body
Polycarbonate diffuser
Eyelid Design
Easily installed
Daylight colour (5000 k)
Brightness of 780 lumens
Protection Rating: IP54
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | Core Build |
Shape | Round |
Wattage | 15 W |
Lamp Type | LED |
Diffuser Colour | White |
Light Output Colour | Cool White |
Width | 275 mm |
Depth | 86 mm |
IP Rating | IP54 |
Case Material | Aluminium |