- RS Stock No.:
- 601-5159
- Mfr. Part No.:
- TC7WB125FK(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 601-5159
- Mfr. Part No.:
- TC7WB125FK(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7MB / SB Series, Toshiba
Multiplexer Bus Switch
Power supply voltage: 4.5 to 5.5 V
Power supply voltage: 4.5 to 5.5 V
Specifications
Attribute | Value |
---|---|
Configuration | 1 x 1:1 |
Number of Elements per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 2 |
Maximum On Resistance | 10Ω |
Maximum Quiescent Current | 10µA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Maximum High Level Output Current | -128mA |
Maximum Low Level Output Current | 128mA |
Maximum Propagation Delay Time @ Maximum CL | 0.25 ns @ 4.5 V |
Dimensions | 2.9 x 2.8 x 1.1mm |
Height | 1.1mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Length | 2.9mm |
Width | 2.8mm |
Minimum Operating Supply Voltage | 4.5 V |