- RS Stock No.:
- 169-5548
- Mfr. Part No.:
- SN75138D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 169-5548
- Mfr. Part No.:
- SN75138D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Other Line Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Height | 1.58mm |
Width | 3.91mm |
Length | 9.9mm |
Minimum Operating Temperature | 0 °C |
Dimensions | 9.9 x 3.91 x 1.58mm |
Maximum Operating Temperature | +70 °C |