- RS Stock No.:
- 689-8721
- Mfr. Part No.:
- MC74LCX16245DTG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 689-8721
- Mfr. Part No.:
- MC74LCX16245DTG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74LCX Family, On Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Family | LCX |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 16 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Input Level | LVTTL, TTL |
Output Level | LVCMOS |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 5.2 ns @ 2.7 V |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 3.6 V |
Width | 6.2mm |
Propagation Delay Test Condition | 50pF |
Length | 12.6mm |
Height | 0.95mm |
Dimensions | 12.6 x 6.2 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |