- RS Stock No.:
- 806-2194
- Mfr. Part No.:
- MC74AC245DTG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 806-2194
- Mfr. Part No.:
- MC74AC245DTG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
MC74AC Family, ON Semiconductor
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Family | ACT |
Logic Function | Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Input Level | TTL |
Output Level | CMOS |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 9 ns@ 50 pF |
Height | 1.05mm |
Width | 4.5mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Length | 6.6mm |
Dimensions | 6.6 x 4.5 x 1.05mm |