- RS Stock No.:
- 806-2942
- Mfr. Part No.:
- MM74HC245AMTC
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-2942
- Mfr. Part No.:
- MM74HC245AMTC
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74HC |
Logic Function | Transceiver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 16 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Input Level | CMOS |
Output Level | CMOS |
Maximum High Level Output Current | 7.8mA |
Maximum Low Level Output Current | 7.8mA |
Maximum Propagation Delay Time @ Maximum CL | 17 ns @ 45 pF |
Width | 4.4mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 6 V |
Length | 6.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 6.5 x 4.4 x 0.9mm |
Propagation Delay Test Condition | 45pF |
Minimum Operating Supply Voltage | 2 V |